
BZT52-C27_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C27_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C27_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C27_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C27_R1_00001 |
Description | DIODE ZENER 27V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B27_R1_00001 | Panjit International Inc. | 1,660 | 3757-BZT52-B27_R1_00001CT-ND | RM0.47000 | Parametric Equivalent |
| BZT52-C27-AU_R1_000A1 | Panjit International Inc. | 10 | 3757-BZT52-C27-AU_R1_000A1CT-ND | RM0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11161 | RM334.83 |
| 6,000 | RM0.09912 | RM594.72 |
| 9,000 | RM0.09274 | RM834.66 |
| 15,000 | RM0.08556 | RM1,283.40 |
| 21,000 | RM0.08130 | RM1,707.30 |
| 30,000 | RM0.07716 | RM2,314.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.23210 | RM23.21 |
| 500 | RM0.16808 | RM84.04 |
| 1,000 | RM0.14720 | RM147.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24800 | RM2.48 |
| 100 | RM0.13000 | RM13.00 |
| 500 | RM0.12214 | RM61.07 |
| 1,000 | RM0.11426 | RM114.26 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

