Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5229BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5229BW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5229BW_R1_00001 |
Description | DIODE ZENER 4.3V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5229AW_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5229AW_R1_00001TR-ND | RM0.06221 | Parametric Equivalent |
| BZX84C4V3W-7-F | Diodes Incorporated | 3,000 | 31-BZX84C4V3W-7-FCT-ND | RM1.34000 | Similar |
| CMSZ5229B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5229BTRPBFREETR-ND | RM0.19232 | Parametric Equivalent |
| CMSZ5229B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5229BTRTIN/LEADTR-ND | RM0.22100 | Parametric Equivalent |
| MMBZ5229BW-TP | MCC (Micro Commercial Components) | 0 | 353-MMBZ5229BW-TP-ND | RM0.15638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | RM0.07665 | RM249,265.80 |
| Unit Price without VAT: | RM0.07665 |
|---|---|
| Unit Price with VAT: | RM0.08432 |





