
P6SMB36CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB36CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB36CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB36CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-AU_R1_000A1 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T36CAHE3_B/I | Vishay General Semiconductor - Diodes Division | 3,333 | 112-SM6T36CAHE3_B/ICT-ND | RM4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.64850 | RM64.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.44536 | RM356.29 |
| 1,600 | RM0.39759 | RM636.14 |
| 2,400 | RM0.37320 | RM895.68 |
| 4,000 | RM0.34576 | RM1,383.04 |
| 5,600 | RM0.32949 | RM1,845.14 |
| 8,000 | RM0.31367 | RM2,509.36 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

