25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC33712C2A_R1_00001

DigiKey Part Number
3757-PEC33712C2A_R1_00001TR-ND - Tape & Reel (TR)
3757-PEC33712C2A_R1_00001CT-ND - Cut Tape (CT)
3757-PEC33712C2A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC33712C2A_R1_00001
Description
TVS DIODE 12VWM 25VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,852
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.68600RM6.86
100RM0.42870RM42.87
500RM0.31568RM157.84
1,000RM0.27915RM279.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22064RM661.92
6,000RM0.18124RM1,087.44
9,000RM0.15760RM1,418.40
15,000RM0.15068RM2,260.20
21,000RM0.14013RM2,942.73
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000