Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-8 | |
|---|---|
DigiKey Part Number | 6099-PE7437-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-8 |
Description | 8DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM251.45000 | RM251.45 |
| 10 | RM220.64000 | RM2,206.40 |
| 25 | RM209.97680 | RM5,249.42 |
| 100 | RM195.37280 | RM19,537.28 |
| Unit Price without VAT: | RM251.45000 |
|---|---|
| Unit Price with VAT: | RM276.59500 |





