Image for DFM-2535R01-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFM-2535R01-08

DigiKey Part Number
DFM-2535R01-08-ND
Manufacturer
Manufacturer Product Number
DFM-2535R01-08
Description
SPEAKER 7.5OHM 30W TOP PORT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7.5 Ohms Compression Speaker 30 W 2 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Compression
Frequency Range
2 kHz ~ 20 kHz
Frequency - Self Resonant
2.0257kHz
Impedance
7.5 Ohms
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
30 W
Port Location
Top
Shape
Round
Material - Cone
Polyimide (PI)
Material - Magnet
Ferrite
Ingress Protection
-
Termination
Solder Eyelet(s)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
2.307" (58.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
216RM90.12750RM19,467.54
Unit Price without VAT:RM90.12750
Unit Price with VAT:RM99.14025