1315237 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 38
Unit Price: RM7.88000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 46
Unit Price: RM7.09000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 149
Unit Price: RM9.38000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 99
Unit Price: RM9.38000
Datasheet
Terminal Block Connector 4 Position Feed Through Green 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1315237

DigiKey Part Number
277-1315237-ND
Manufacturer
Manufacturer Product Number
1315237
Description
CONN TERM BLK FEED THRU 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.