Rectangular Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417703

DigiKey Part Number
277-1417703-ND
Manufacturer
Manufacturer Product Number
1417703
Description
SENSOR/ACTUATOR CABLE 3-POSITIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular Connector M8
Datasheet
 Datasheet
EDA/CAD Models
1417703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M8
Cable Length
600mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM41.49000RM41.49
Manufacturers Standard Package
Unit Price without VAT:RM41.49000
Unit Price with VAT:RM45.63900