
9457490100 | |
|---|---|
DigiKey Part Number | 281-7491-ND |
Manufacturer | |
Manufacturer Product Number | 9457490100 |
Description | SAIL-ZW-M8BG-3-1.0U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Connector M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.77000 | RM101.77 |
| 10 | RM86.50300 | RM865.03 |
| 25 | RM81.08680 | RM2,027.17 |
| 50 | RM77.21760 | RM3,860.88 |
| 100 | RM73.53500 | RM7,353.50 |
| 250 | RM68.93564 | RM17,233.91 |
| 500 | RM65.65040 | RM32,825.20 |
| Unit Price without VAT: | RM101.77000 |
|---|---|
| Unit Price with VAT: | RM111.94700 |


