


3031200 | |
|---|---|
DigiKey Part Number | 3031200-ND |
Manufacturer | |
Manufacturer Product Number | 3031200 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
















