Parametric Equivalent
Parametric Equivalent

3203150 | |
|---|---|
DigiKey Part Number | 277-15268-ND |
Manufacturer | |
Manufacturer Product Number | 3203150 |
Description | CONN FERRULE 20AWG WHITE |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3203150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 15.50mm | |
Length - Pin | 10.00mm | |
Color | White |




