
UHF-C-48 | |
|---|---|
DigiKey Part Number | UHF-C-48-ND |
Manufacturer | |
Manufacturer Product Number | UHF-C-48 |
Description | COAX CABLE UHF TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-58C 48.0" (1.2m) 4.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |


