Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF-C-60

DigiKey Part Number
UHF-C-60-ND
Manufacturer
Manufacturer Product Number
UHF-C-60
Description
COAX CABLE UHF TO UHF 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to UHF RG-58C 60.0" (1.5m) 5.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
UHF to UHF
1st Connector
UHF Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
UHF Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL UHF TO UHF 18"
In-Stock: 0
Unit Price:
COAX CBL UHF TO UHF 24"
In-Stock: 0
Unit Price:
COAX CBL UHF TO UHF 36"
In-Stock: 0
Unit Price: RM117.18000
COAX CABLE UHF TO UHF 4'
In-Stock: 0
Unit Price: