Similar

831-87-003-10-001101 | |
|---|---|
DigiKey Part Number | 831-87-003-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 831-87-003-10-001101 |
Description | CONN SOCKET 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831-93-003-10-001000 | Mill-Max Manufacturing Corp. | 45 | 831-93-003-10-001000-ND | RM59.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.23850 | RM6,192.50 |
| Unit Price without VAT: | RM1.23850 |
|---|---|
| Unit Price with VAT: | RM1.36235 |














