
JXF0-1011NL | |
|---|---|
DigiKey Part Number | 553-JXF0-1011NL-ND |
Manufacturer | |
Manufacturer Product Number | JXF0-1011NL |
Description | CONN,RJ45,1X1,1GD,GY LED, THR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.52000 | RM31.52 |
| 10 | RM26.80100 | RM268.01 |
| 40 | RM24.30150 | RM972.06 |
| 80 | RM23.14113 | RM1,851.29 |
| 120 | RM22.48833 | RM2,698.60 |
| 280 | RM21.18357 | RM5,931.40 |
| 520 | RM20.27885 | RM10,545.00 |
| 1,000 | RM19.36535 | RM19,365.35 |
| Unit Price without VAT: | RM31.52000 |
|---|---|
| Unit Price with VAT: | RM34.67200 |


