
JXF0-1012NL | |
|---|---|
DigiKey Part Number | 553-JXF0-1012NL-ND |
Manufacturer | |
Manufacturer Product Number | JXF0-1012NL |
Description | CONN,RJ45,1X1,1GPP,GY LED, THR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.39000 | RM32.39 |
| 10 | RM27.53200 | RM275.32 |
| 40 | RM24.96300 | RM998.52 |
| 80 | RM23.77163 | RM1,901.73 |
| 120 | RM23.10125 | RM2,772.15 |
| 280 | RM21.76096 | RM6,093.07 |
| 520 | RM20.83162 | RM10,832.44 |
| 1,000 | RM19.89327 | RM19,893.27 |
| Unit Price without VAT: | RM32.39000 |
|---|---|
| Unit Price with VAT: | RM35.62900 |





