
JXF0-2512NL | |
|---|---|
DigiKey Part Number | 553-JXF0-2512NL-ND |
Manufacturer | |
Manufacturer Product Number | JXF0-2512NL |
Description | CONN,RJ45,1X1,2.5GPP,NO LED, THR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.93000 | RM36.93 |
| 10 | RM31.37500 | RM313.75 |
| 40 | RM28.44800 | RM1,137.92 |
| 80 | RM27.08963 | RM2,167.17 |
| 120 | RM26.32575 | RM3,159.09 |
| 280 | RM24.79882 | RM6,943.67 |
| 520 | RM23.73973 | RM12,344.66 |
| 1,000 | RM22.67039 | RM22,670.39 |
| Unit Price without VAT: | RM36.93000 |
|---|---|
| Unit Price with VAT: | RM40.62300 |



