
P1172.473NLT | |
|---|---|
DigiKey Part Number | 553-P1172.473NLTTR-ND - Tape & Reel (TR) 553-P1172.473NLTCT-ND - Cut Tape (CT) 553-P1172.473NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.473NLT |
Description | FIXED IND 47UH 2.6A 89 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.6 A 89mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.473NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 89mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744770147 | Würth Elektronik | 301 | 732-1231-1-ND | RM9.46000 | Similar |
| DR127-470-R | Eaton - Electronics Division | 83 | 283-DR127-470-RCT-ND | RM3.35000 | Similar |
| SPRH127-470M | CODACA | 137 | 4044-SPRH127-470MCT-ND | RM4.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 10 | RM6.10300 | RM61.03 |
| 100 | RM5.01800 | RM501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.46135 | RM1,784.54 |
| 800 | RM4.20714 | RM3,365.71 |
| 1,200 | RM4.06533 | RM4,878.40 |
| 2,000 | RM3.89365 | RM7,787.30 |
| 2,800 | RM3.78466 | RM10,597.05 |
| 4,000 | RM3.67253 | RM14,690.12 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

