
PA4345.102NLT | |
|---|---|
DigiKey Part Number | 553-3015-2-ND - Tape & Reel (TR) 553-3015-1-ND - Cut Tape (CT) 553-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4345.102NLT |
Description | FIXED IND 1UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4345.102NLT Models |
Category | Current - Saturation (Isat) 13.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437334010 | Würth Elektronik | 2,369 | 732-6149-1-ND | RM20.96000 | Direct |
| IHLP2020BZER1R0M01 | Vishay Dale | 1,237 | 541-1087-1-ND | RM8.71000 | Direct |
| ASPI-0520LR-1R0M-T2 | Abracon LLC | 1,964 | 535-ASPI-0520LR-1R0M-T2CT-ND | RM10.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.70611 | RM5,118.33 |
| 6,000 | RM1.60910 | RM9,654.60 |
| 9,000 | RM1.55500 | RM13,995.00 |
| 15,000 | RM1.55138 | RM23,270.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.77000 | RM27.70 |
| 25 | RM2.56120 | RM64.03 |
| 50 | RM2.41440 | RM120.72 |
| 100 | RM2.27650 | RM227.65 |
| 250 | RM2.10600 | RM526.50 |
| 500 | RM1.98568 | RM992.84 |
| 1,000 | RM1.87237 | RM1,872.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.90800 | RM29.08 |
| 25 | RM2.68880 | RM67.22 |
| 50 | RM2.53500 | RM126.75 |
| 100 | RM2.39040 | RM239.04 |
| 250 | RM2.21128 | RM552.82 |
| 500 | RM2.08496 | RM1,042.48 |
| 1,000 | RM1.96598 | RM1,965.98 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |


