1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4345.102NLT

DigiKey Part Number
553-3015-2-ND - Tape & Reel (TR)
553-3015-1-ND - Cut Tape (CT)
553-3015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4345.102NLT
Description
FIXED IND 1UH 7A 20 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4345.102NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74437334010Würth Elektronik2,369732-6149-1-NDRM4.66000Direct
IHLP2020BZER1R0M01Vishay Dale1,237541-1087-1-NDRM1.94000Direct
ASPI-0520LR-1R0M-T2Abracon LLC1,964535-ASPI-0520LR-1R0M-T2CT-NDRM2.28000Similar
In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.70611RM5,118.33
6,000RM1.60910RM9,654.60
9,000RM1.55500RM13,995.00
15,000RM1.55138RM23,270.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.77000RM27.70
25RM2.56120RM64.03
50RM2.41440RM120.72
100RM2.27650RM227.65
250RM2.10600RM526.50
500RM1.98568RM992.84
1,000RM1.87237RM1,872.37
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.90800RM29.08
25RM2.68880RM67.22
50RM2.53500RM126.75
100RM2.39040RM239.04
250RM2.21128RM552.82
500RM2.08496RM1,042.48
1,000RM1.96598RM1,965.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500