PG0016.102NL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 602
Unit Price: RM1.73000
Datasheet
1 µH Unshielded Wirewound Inductor 4.5 A 13mOhm 2420 (6050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0016.102NL

DigiKey Part Number
PG0016.102NL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0016.102NL
Description
FIXED IND 1UH 4.5A 13 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 4.5 A 13mOhm 2420 (6050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PG0016.102NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Unshielded
DC Resistance (DCR)
13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
2420 (6050 Metric)
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.