


QTM216E-27.000MBM-T | |
|---|---|
DigiKey Part Number | 4981-QTM216E-27.000MBM-TTR-ND - Tape & Reel (TR) 4981-QTM216E-27.000MBM-TCT-ND - Cut Tape (CT) 4981-QTM216E-27.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216E-27.000MBM-T |
Description | 2.0X1.6 LOW EMI CMOS OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NE-27.000MBM-T | TXC CORPORATION | 2,585 | 887-8NE-27.000MBM-TCT-ND | RM8.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.75000 | RM6.75 |
| 10 | RM5.87800 | RM58.78 |
| 25 | RM5.55840 | RM138.96 |
| 50 | RM5.32780 | RM266.39 |
| 100 | RM5.10770 | RM510.77 |
| 250 | RM4.83020 | RM1,207.55 |
| 500 | RM4.63058 | RM2,315.29 |
| 1,000 | RM4.43925 | RM4,439.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.15237 | RM12,457.11 |
| 6,000 | RM3.98116 | RM23,886.96 |
| 9,000 | RM3.88436 | RM34,959.24 |
| Unit Price without VAT: | RM6.75000 |
|---|---|
| Unit Price with VAT: | RM7.42500 |

