
B39871B2600P810 | |
|---|---|
DigiKey Part Number | 1752-B39871B2600P810TR-ND - Tape & Reel (TR) 1752-B39871B2600P810CT-ND - Cut Tape (CT) 1752-B39871B2600P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B2600P810 |
Description | FILTER SAW 869MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 14MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 14MHz | |
Insertion Loss | 1.6dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM4.35400 | RM43.54 |
| 25 | RM4.01560 | RM100.39 |
| 50 | RM3.77600 | RM188.80 |
| 100 | RM3.55190 | RM355.19 |
| 250 | RM3.27588 | RM818.97 |
| 500 | RM3.08156 | RM1,540.78 |
| 1,000 | RM2.89874 | RM2,898.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.51479 | RM12,573.95 |
| 10,000 | RM2.36529 | RM23,652.90 |
| 15,000 | RM2.28190 | RM34,228.50 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |



