
B39921B4301F210 | |
|---|---|
DigiKey Part Number | B39921B4301F210TR-ND - Tape & Reel (TR) B39921B4301F210CT-ND - Cut Tape (CT) B39921B4301F210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B4301F210 |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 915MHz | Height (Max) 0.016" (0.40mm) |
Bandwidth 26MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Insertion Loss 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM4.35400 | RM43.54 |
| 25 | RM4.01560 | RM100.39 |
| 50 | RM3.77600 | RM188.80 |
| 100 | RM3.55190 | RM355.19 |
| 250 | RM3.27588 | RM818.97 |
| 500 | RM3.08156 | RM1,540.78 |
| 1,000 | RM2.89874 | RM2,898.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.51479 | RM12,573.95 |
| 10,000 | RM2.36529 | RM23,652.90 |
| 15,000 | RM2.28190 | RM34,228.50 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |









