
VLM-520-72T LPO | |
|---|---|
DigiKey Part Number | 100-VLM-520-72TLPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-72T LPO |
Description | GREEN CIRCULAR DOT, TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.2mW 10V ~ 36V 30mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 520nm |
Manufacturer Quarton Inc. | Voltage - Input 10V ~ 36V |
Series | Current Rating (Amps) 30mA |
Packaging Bag | Power (Watts) 0.2mW |
Part Status Active | Package / Case Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM848.05000 | RM848.05 |
| 10 | RM740.29800 | RM7,402.98 |
| Unit Price without VAT: | RM848.05000 |
|---|---|
| Unit Price with VAT: | RM932.85500 |



