Laser Diode 650nm 0.2mW 10V ~ 36V 30mA Cylinder (18.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-72T LPO

DigiKey Part Number
100-VLM-650-72TLPO-ND
Manufacturer
Manufacturer Product Number
VLM-650-72T LPO
Description
RED CIRCULAR DOT, TTL, 0~5 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 0.2mW 10V ~ 36V 30mA Cylinder (18.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
650nm
Manufacturer
Quarton Inc.
Voltage - Input
10V ~ 36V
Series
Current Rating (Amps)
30mA
Packaging
Bag
Power (Watts)
0.2mW
Part Status
Active
Package / Case
Cylinder (18.0mm Dia)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM751.40000RM751.40
10RM653.13800RM6,531.38
Manufacturers Standard Package
Unit Price without VAT:RM751.40000
Unit Price with VAT:RM826.54000