Parametric Equivalent

R414503161 | |
|---|---|
DigiKey Part Number | 2201-R414503161-ND |
Manufacturer | |
Manufacturer Product Number | R414503161 |
Description | ATTENUATOR: TNC 3DB 18GHZ 2W 50O |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM1,519.24000 | RM7,596.20 |
| Unit Price without VAT: | RM1,519.24000 |
|---|---|
| Unit Price with VAT: | RM1,671.16400 |



