
RC2400HP-ZNM-DK | |
|---|---|
DigiKey Part Number | 1783-1009-ND |
Manufacturer | |
Manufacturer Product Number | RC2400HP-ZNM-DK |
Description | EVAL BOARD FOR RC2400HP-ZNM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RC2400HP-ZNM Zigbee 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiocrafts AS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | RC2400HP-ZNM | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,231.25000 | RM1,231.25 |
| Unit Price without VAT: | RM1,231.25000 |
|---|---|
| Unit Price with VAT: | RM1,354.37500 |


