802.15.4, General ISM < 1GHz Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2400HP-ZNM

DigiKey Part Number
1783-1053-2-ND - Tape & Reel (TR)
1783-1053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC2400HP-ZNM
Description
RF TXRX MOD 802.15.4 CAST SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, General ISM < 1GHz Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
20dBm
Sensitivity
-99dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC2530
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
175mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM86.52000RM86.52
10RM75.45500RM754.55
25RM71.61200RM1,790.30
100RM66.33940RM6,633.94
250RM64.20024RM16,050.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM58.86793RM58,867.93
Manufacturers Standard Package
Unit Price without VAT:RM86.52000
Unit Price with VAT:RM95.17200