AS-12.000-20-4PD-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: RM1.27372
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: RM1.93000
Datasheet
12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-12.000-20-4PD-TR-NS1

DigiKey Part Number
2151-AS-12.000-20-4PD-TR-NS1TR-ND - Tape & Reel (TR)
2151-AS-12.000-20-4PD-TR-NS1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS-12.000-20-4PD-TR-NS1
Description
CRYSTAL 12.0000MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±30ppm
Mfr
Load Capacitance
20pF
Series
ESR (Equivalent Series Resistance)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
12 MHz
Package / Case
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.186" W (11.40mm x 4.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC-49/U-S12000000ABITCitizen Finedevice Co Ltd0HC-49/U-S12000000ABIT-NDRM1.27372Similar
HC-49/U-S12000000ABJBCitizen Finedevice Co Ltd0300-6027-NDRM1.93000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.65600RM26.56
25RM2.51040RM62.76
50RM2.40740RM120.37
100RM2.30770RM230.77
250RM2.18212RM545.53
500RM2.09190RM1,045.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.00534RM2,005.34
2,000RM1.92243RM3,844.86
3,000RM1.87555RM5,626.65
5,000RM1.81813RM9,090.65
7,000RM1.78129RM12,469.03
10,000RM1.74306RM17,430.60
12,000RM1.72385RM20,686.20
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700