Similar
Similar
Similar

HC-49/U-S12000000ABIT | |
|---|---|
DigiKey Part Number | HC-49/U-S12000000ABIT-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S12000000ABIT |
Description | CRYSTAL 12.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC-49/U-S12000000ABEB | Citizen Finedevice Co Ltd | 0 | HC-49/U-S12000000ABEB-ND | RM1.27372 | Similar |
| HC-49/U-S12000000ABJB | Citizen Finedevice Co Ltd | 0 | 300-6027-ND | RM1.93000 | Similar |
| AS-12.000-20-4PD-TR-NS1 | Raltron Electronics | 0 | 2151-AS-12.000-20-4PD-TR-NS1CT-ND | RM3.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27372 | RM1,273.72 |
| Unit Price without VAT: | RM1.27372 |
|---|---|
| Unit Price with VAT: | RM1.40109 |



