Similar
Similar

AS-12.000-20-4PD-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-AS-12.000-20-4PD-TR-NS1TR-ND - Tape & Reel (TR) 2151-AS-12.000-20-4PD-TR-NS1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS-12.000-20-4PD-TR-NS1 |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 12 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.186" W (11.40mm x 4.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC-49/U-S12000000ABIT | Citizen Finedevice Co Ltd | 0 | HC-49/U-S12000000ABIT-ND | RM1.27372 | Similar |
| HC-49/U-S12000000ABJB | Citizen Finedevice Co Ltd | 0 | 300-6027-ND | RM1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.65600 | RM26.56 |
| 25 | RM2.51040 | RM62.76 |
| 50 | RM2.40740 | RM120.37 |
| 100 | RM2.30770 | RM230.77 |
| 250 | RM2.18212 | RM545.53 |
| 500 | RM2.09190 | RM1,045.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.00534 | RM2,005.34 |
| 2,000 | RM1.92243 | RM3,844.86 |
| 3,000 | RM1.87555 | RM5,626.65 |
| 5,000 | RM1.81813 | RM9,090.65 |
| 7,000 | RM1.78129 | RM12,469.03 |
| 10,000 | RM1.74306 | RM17,430.60 |
| 12,000 | RM1.72385 | RM20,686.20 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |


