
RH100-32.000-12-F-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-32.000-12-F-3030-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-12-F-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-12-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-12-F-3030-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-32.000MAAE-T | TXC CORPORATION | 2,643 | 887-1913-1-ND | RM2.32000 | Similar |
| 8Y-32.000MAAE-T | TXC CORPORATION | 1,601 | 887-2395-1-ND | RM3.07000 | Similar |
| C3E-32.000-12-1530-X-R | Aker Technology Corp | 2,964 | 3997-C3E-32.000-12-1530-X-RCT-ND | RM1.65000 | Parametric Equivalent |
| J32SMX-A-F-G-C-32M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-F-G-C-32M0CT-ND | RM0.71000 | Parametric Equivalent |
| J32SMX-A-F-G-I-32M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-F-G-I-32M0CT-ND | RM0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.77600 | RM7.76 |
| 25 | RM0.73280 | RM18.32 |
| 50 | RM0.70220 | RM35.11 |
| 100 | RM0.67330 | RM67.33 |
| 250 | RM0.63672 | RM159.18 |
| 500 | RM0.61038 | RM305.19 |
| 1,000 | RM0.58513 | RM585.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43550 | RM1,306.50 |
| 6,000 | RM0.41748 | RM2,504.88 |
| 9,000 | RM0.40729 | RM3,665.61 |
| 15,000 | RM0.39480 | RM5,922.00 |
| 21,000 | RM0.38679 | RM8,122.59 |
| 30,000 | RM0.37848 | RM11,354.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

