
RSF-942.500-35000-1109-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-RSF-942.500-35000-1109-TR-NS5TR-ND - Tape & Reel (TR) 2151-RSF-942.500-35000-1109-TR-NS5CT-ND - Cut Tape (CT) 2151-RSF-942.500-35000-1109-TR-NS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-942.500-35000-1109-TR-NS5 |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 35MHz |
Manufacturer Raltron Electronics | Insertion Loss 2.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.021" (0.55mm) |
Frequency - Center 942.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-942.500-35000-1109-TR-NS4 | Raltron Electronics | 18 | 2151-RSF-942.500-35000-1109-TR-NS4CT-ND | RM5.14000 | Parametric Equivalent |
| ABSTS5A2-1F6M01BM | Abracon LLC | 2,264 | 535-ABSTS5A2-1F6M01BMCT-ND | RM2.61000 | Parametric Equivalent |
| F5QA942M5M2AW-J | Taiyo Yuden | 3,273 | 587-5652-1-ND | RM1.34000 | Parametric Equivalent |
| TA1839D | TST | 231 | 4606-TA1839DCT-ND | RM56.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.14000 | RM5.14 |
| 10 | RM3.77200 | RM37.72 |
| 25 | RM3.68760 | RM92.19 |
| 50 | RM3.60240 | RM180.12 |
| 100 | RM3.25950 | RM325.95 |
| 250 | RM3.17360 | RM793.40 |
| 500 | RM2.74478 | RM1,372.39 |
| 1,000 | RM2.57323 | RM2,573.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71569 | RM2,147.07 |
| 6,000 | RM0.67323 | RM4,039.38 |
| 9,000 | RM0.64957 | RM5,846.13 |
| 15,000 | RM0.62093 | RM9,313.95 |
| 21,000 | RM0.60275 | RM12,657.75 |
| 30,000 | RM0.58405 | RM17,521.50 |
| Unit Price without VAT: | RM5.14000 |
|---|---|
| Unit Price with VAT: | RM5.65400 |

