
F5QA942M5M2AW-J | |
|---|---|
DigiKey Part Number | 587-5652-2-ND - Tape & Reel (TR) 587-5652-1-ND - Cut Tape (CT) 587-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA942M5M2AW-J |
Description | FILTER SAW 942.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Taiyo Yuden | Applications CDMA, WCDMA, LTE |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 942.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 35MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABSTS5A2-1F6M01BM | Abracon LLC | 2,264 | 535-ABSTS5A2-1F6M01BMCT-ND | RM0.66000 | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS4 | Raltron Electronics | 18 | 2151-RSF-942.500-35000-1109-TR-NS4CT-ND | RM1.30000 | Parametric Equivalent |
| RSF-942.500-35000-1109-TR-NS5 | Raltron Electronics | 3 | 2151-RSF-942.500-35000-1109-TR-NS5CT-ND | RM1.30000 | Parametric Equivalent |
| TA1839D | TST | 231 | 4606-TA1839DCT-ND | RM14.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.09400 | RM10.94 |
| 25 | RM1.00800 | RM25.20 |
| 50 | RM0.94720 | RM47.36 |
| 100 | RM0.89070 | RM89.07 |
| 250 | RM0.82128 | RM205.32 |
| 500 | RM0.77246 | RM386.23 |
| 1,000 | RM0.72656 | RM726.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.63036 | RM3,151.80 |
| 10,000 | RM0.59297 | RM5,929.70 |
| 15,000 | RM0.57212 | RM8,581.80 |
| 25,000 | RM0.54689 | RM13,672.25 |
| 35,000 | RM0.53087 | RM18,580.45 |
| 50,000 | RM0.51439 | RM25,719.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

