RTXE-2520ED333-C-24.000-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM17.57000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 830
Unit Price: RM10.09000
Datasheet
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-24.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-24.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-24.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-24.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-24.000-TR
Description
XTAL OSC TCXO 24MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.26000RM9.26
10RM8.04900RM80.49
25RM7.61040RM190.26
50RM7.29600RM364.80
100RM6.99470RM699.47
250RM6.61480RM1,653.70
500RM6.34150RM3,170.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.07962RM6,079.62
2,000RM5.82880RM11,657.60
3,000RM5.68700RM17,061.00
5,000RM5.51340RM27,567.00
7,000RM5.40202RM37,814.14
Manufacturers Standard Package
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600