
RACM65S-24SK/277/OIB | |
|---|---|
DigiKey Part Number | 945-RACM65S-24SK/277/OIB-ND |
Manufacturer | |
Manufacturer Product Number | RACM65S-24SK/277/OIB |
Description | 65W AC/DC-CONVERTER / AC/DC POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 24V 24V 24V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 2.71 A |
Mfr | Current - Output 4 2.71 A |
Series | Current - Output 5 2.71 A |
Packaging Tray | Current - Output 6 2.71 A |
Part Status Active | Power (Watts) |
Type Open Frame | Applications Household Appliances, ITE (Commercial), Medical |
Number of Outputs 1 | Voltage - Isolation 4 kV |
Voltage - Input 90 ~ 305 VAC | Efficiency 90% |
Voltage - Output 1 24V | Operating Temperature -40°C ~ 90°C (With Derating) |
Voltage - Output 2 24V | Features Universal Input |
Voltage - Output 3 24V | Mounting Type Chassis Mount |
Voltage - Output 4 24V | Size / Dimension 3.11" L x 1.61" W x 1.22" H (79.0mm x 40.8mm x 31.0mm) |
Voltage - Output 5 24V | Approval Agency CE, cURus, IECEE CB Scheme |
Voltage - Output 6 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 2.71 A | Minimum Load Required No |
Current - Output 2 2.71 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM111.07000 | RM111.07 |
| 5 | RM99.14600 | RM495.73 |
| 10 | RM94.41300 | RM944.13 |
| 25 | RM88.50040 | RM2,212.51 |
| 50 | RM84.27800 | RM4,213.90 |
| 100 | RM80.25810 | RM8,025.81 |
| 250 | RM75.23896 | RM18,809.74 |
| Unit Price without VAT: | RM111.07000 |
|---|---|
| Unit Price with VAT: | RM122.17700 |



