New Product
Enclosed AC DC Converters 1 Output 24V 2.71A 90 ~ 305 VAC Input
cms-photo-disclaimer

RACM65S-24SK/277

cms-digikey-product-number
945-RACM65S-24SK/277-ND
cms-manufacturer
cms-manufacturer-product-number
RACM65S-24SK/277
cms-description
65W AC/DC-CONVERTER / AC/DC POWE
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
Enclosed AC DC Converters 1 Output 24V 2.71A 90 ~ 305 VAC Input
Datasheet
 Datasheet
cms-eda-cad-models
RACM65S-24SK/277 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 90°C (With Derating)
Packaging
Tube
Efficiency
90%
Part Status
Active
Mounting Type
Surface Mount
Type
Enclosed
Package / Case
7-SMD Module, 6 Leads
Number of Outputs
1
Size / Dimension
3.11" L x 1.61" W x 1.22" H (79.0mm x 40.8mm x 31.0mm)
Voltage - Input
90 ~ 305 VAC
Approval Agency
CE, cURus, IECEE CB Scheme
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output (Max)
2.71A
Line Regulation
±1%
Power (Watts)
65 W
Load Regulation
±2.5%
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 38
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
QuantityUnit Pricecms-ext-price
1RM92.43000RM92.43
5RM84.46600RM422.33
10RM81.25200RM812.52
25RM77.18440RM1,929.61
50RM74.24260RM3,712.13
100RM71.41320RM7,141.32
500RM65.25314RM32,626.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM92.43000
Unit Price with VAT:RM101.67300