Similar

DF71464AN80FPV | |
|---|---|
DigiKey Part Number | DF71464AN80FPV-ND |
Manufacturer | |
Manufacturer Product Number | DF71464AN80FPV |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7146 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH-2 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity SCI | Package / Case 80-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 45 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF71364AD80FPV | Renesas Electronics Corporation | 798 | DF71364AD80FPV-ND | RM198.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | RM90.16467 | RM8,114.82 |
| Unit Price without VAT: | RM90.16467 |
|---|---|
| Unit Price with VAT: | RM99.18114 |


