HAT2141H-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3,683
Unit Price: RM12.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 25
Unit Price: RM10.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,793
Unit Price: RM7.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,181
Unit Price: RM6.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,490
Unit Price: RM5.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 97,177
Unit Price: RM4.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2,586
Unit Price: RM8.39000
Datasheet
N-Channel 100 V 15A (Ta) 20W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2141H-EL-E

DigiKey Part Number
HAT2141H-EL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2141H-EL-E
Description
MOSFET N-CH 100V 15A LFPAK
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta) 20W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2141H-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
27.5mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes