ICM7218DIJIR5254 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 296
Unit Price: RM148.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: RM73.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM47.49496
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: RM73.44000
Datasheet
LED Driver 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7218DIJIR5254

DigiKey Part Number
ICM7218DIJIR5254-ND
Manufacturer
Manufacturer Product Number
ICM7218DIJIR5254
Description
IC DRVR 7 SEG 8 DIGIT 28CERDIP
Customer Reference
Detailed Description
LED Driver 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
ICM7218DIJIR5254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
Parallel
Digits or Characters
8 Digits
Current - Supply
700 µA
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CerDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes