Direct

ISL1209IU10-TK | |
|---|---|
DigiKey Part Number | ISL1209IU10-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL1209IU10-TK |
Description | IC RTC EVENT REC I2C 10MSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL1209IU10-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


