ISL23315TFUZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: RM9.93000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23315TFUZ-TK

DigiKey Part Number
ISL23315TFUZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL23315TFUZ-TK
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL23315TFUZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
70ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.78330RM9,566.60
Unit Price without VAT:RM4.78330
Unit Price with VAT:RM5.26163