MFR Recommended

ISL23315WFUZ-TK | |
|---|---|
DigiKey Part Number | ISL23315WFUZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23315WFUZ-TK |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23315WFUZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 175ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |


