
ISL6269ACRZ | |
|---|---|
DigiKey Part Number | ISL6269ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6269ACRZ |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6269ACRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 25V | |
Frequency - Switching | 200kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.35000 | RM21.35 |
| 10 | RM13.97100 | RM139.71 |
| 25 | RM12.04840 | RM301.21 |
| 80 | RM10.17263 | RM813.81 |
| 230 | RM8.89087 | RM2,044.90 |
| Unit Price without VAT: | RM21.35000 |
|---|---|
| Unit Price with VAT: | RM23.48500 |


