
ISL6269AEVAL2Z | |
|---|---|
DigiKey Part Number | ISL6269AEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6269AEVAL2Z |
Description | EVAL BOARD FOR ISL6269A ISL6269B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | ISL6269A, ISL6269B Robust Ripple Regulator™ (R3) 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.1V or 1.2V | |
Current - Output | 5A | |
Voltage - Input | 5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz or 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL6269A, ISL6269B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,039.65000 | RM1,039.65 |
| Unit Price without VAT: | RM1,039.65000 |
|---|---|
| Unit Price with VAT: | RM1,143.61500 |


