Parametric Equivalent

ISL78236ARZ-T | |
|---|---|
DigiKey Part Number | ISL78236ARZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78236ARZ-T |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 2 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL78236ARZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM14.43604 | RM86,616.24 |
| Unit Price without VAT: | RM14.43604 |
|---|---|
| Unit Price with VAT: | RM15.87964 |



