Image for ISL78236DUALEVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78236DUALEVAL1Z

DigiKey Part Number
ISL78236DUALEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL78236DUALEVAL1Z
Description
EVAL BOARD FOR ISL78236
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL78236 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 1.8V
Current - Output
3A, 3A
Voltage - Input
2.85V ~ 6V
Regulator Topology
Buck
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
ISL78236
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM401.49000RM401.49
Manufacturers Standard Package
Unit Price without VAT:RM401.49000
Unit Price with VAT:RM441.63900