MFR Recommended

ISL99227FRZ-TS2568 | |
|---|---|
DigiKey Part Number | 20-ISL99227FRZ-TS2568TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL99227FRZ-TS2568 |
Description | IC POWER MODULE SPS |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters, Synchronous Buck Converter MOSFET (Metal Oxide) 32-PQFN (5x5) |
Category | Current - Output / Channel 60A |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Voltage - Load 4.5V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Status Flag |
Applications DC-DC Converters, Synchronous Buck Converter | Fault Protection Current Limiting, Over Temperature, Shoot-Through, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 32-PowerWFQFN |
Technology MOSFET (Metal Oxide) | Supplier Device Package 32-PQFN (5x5) |
Rds On (Typ) 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL99227FRZ-T | Renesas Electronics Corporation | 0 | 20-ISL99227FRZ-TCT-ND | RM53.82000 | MFR Recommended |


