Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2841-4A-F3-AX-N | |
|---|---|
DigiKey Part Number | 559-PS2841-4A-F3-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2841-4A-F3-AX-N |
Description | OPTOCOUPLER 12-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 20mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 4 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 1500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 20µs, 110µs | Package / Case 12-BSOP (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 12-SSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2841-4A-AX | Renesas Electronics Corporation | 260 | 559-1058-ND | RM50.71000 | Parametric Equivalent |
| PS2841-4A-AX-N | Renesas Electronics Corporation | 0 | 559-PS2841-4A-AX-N-ND | RM33.57850 | Parametric Equivalent |
| PS2841-4A-F3-AX | Renesas Electronics Corporation | 2,002 | 559-PS2841-4A-F3-AXCT-ND | RM21.91000 | Parametric Equivalent |
| PS2841-4B-AX | Renesas Electronics Corporation | 318 | 559-PS2841-4B-AX-ND | RM50.75000 | Parametric Equivalent |
| PS2841-4B-AX-N | Renesas Electronics Corporation | 0 | 559-PS2841-4B-AX-N-ND | RM33.57850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.34641 | RM28,366.03 |
| Unit Price without VAT: | RM11.34641 |
|---|---|
| Unit Price with VAT: | RM12.48105 |



